Part Details for 18QHTF53-13.225625-OE by Mercury Electronic Ind Co Ltd
Overview of 18QHTF53-13.225625-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-13.225625 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT8008BI-11-28S-13.225625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-11-28S-13.225625 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 18QHTF53-13.225625-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF53-13.225625-OE-ND
|
DigiKey | 13.225625 M XO 1.8V 5.0X3.2MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70845031
|
Verical | 13.225625 M HCMOS Clock Oscillator 1.8V 5.0X3.2mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |