Part Details for 18QHTF53-12.9876-PD by Mercury Electronic Ind Co Ltd
Overview of 18QHTF53-12.9876-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89876BKILFT | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider W/Internal Termination | |
8S89876BKILF | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider W/Internal Termination | |
SIT8008BC-21-33S-24.987654 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 18QHTF53-12.9876-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF53-12.9876-PD-ND
|
DigiKey | 12.9876 MHz XO 1.8V 5.0X3.2MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |