Part Details for 18QHTF53-101.921915-PD by Mercury Electronic Ind Co Ltd
Overview of 18QHTF53-101.921915-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3921AI-2D3-33NZ101.921915 | SiTime | 1 to 220 MHz, Differential Digitally-controlled XO |
Price & Stock for 18QHTF53-101.921915-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF53-101.921915-PD-ND
|
DigiKey | 101.921915 M XO 1.8V 5.0X3.2 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70982739
|
Verical | 101.921915 M HCMOS Clock Oscillator 1.8V 5.0X3.2 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |