There are no models available for this part yet.
Overview of 18QHTF22-2.3864-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3864HDE#TRPBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 | |
LTC3864MPMSE#TRPBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 | |
LTC3864HMSE#PBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 |
Price & Stock for 18QHTF22-2.3864-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-18QHTF22-2.3864-OE-ND
|
DigiKey | 2.3864 MHz XO 1.8V 2.5X2.0 MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70838277
|
Verical | 2.3864 MHz HCMOS Clock Oscillator 1.8V 2.5X2.0 mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |