Part Details for 18QHTF22-13.4865-OE by Mercury Electronic Ind Co Ltd
Overview of 18QHTF22-13.4865-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91486-522LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Right Exit, Standard Shield, Off White | |
10114865-001LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 56P12S | |
91486-542LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Right Exit, Standard Shield, Black |
Price & Stock for 18QHTF22-13.4865-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-18QHTF22-13.4865-OE-ND
|
DigiKey | 13.4865 MHz XO 1.8V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70851379
|
Verical | 13.4865 MHz HCMOS Clock Oscillator 1.8V 2.5X2.0mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |