There are no models available for this part yet.
Overview of 18QHTF21-123.456789-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BC-21-33S-24.567890 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT2002BI-S1-33E-124.567891 | SiTime | 115 to 137 MHz, SOT23 Oscillator | |
SIT8944BI-11-33EA24.567890 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for 18QHTF21-123.456789-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-18QHTF21-123.456789-PD-ND
|
DigiKey | 123.456789 M XO 1.8V 2.0X1.6 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70980726
|
Verical | 123.456789 M HCMOS Clock Oscillator 1.8V 2.0X1.6 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |