Part Details for 18PLUS-EM03-00-PT01-01 by E-T-A
Overview of 18PLUS-EM03-00-PT01-01 by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-RX113CAPT01 | Renesas Electronics Corporation | Capacitive Touch Kit RX113, , / |
Price & Stock for 18PLUS-EM03-00-PT01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-18PLUS-EM03-00-PT01-01-ND
|
DigiKey | 18PLUS SUPPLY MODULE, ELBUS VERS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2600 | Buy Now |
DISTI #
75087766
|
RS | 18plus Supply Module | E-T-A Circuit Protection and Control 18plus-EM03-00-PT01-01 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9600 / $69.8800 | Buy Now |
DISTI #
000000000007211886
|
Sager | 18PLUS SUPPLY MODULE, ELBUS� VERSION CONTROLPLEX�, DM, WITH A WIDTH OF 13.5MM HOLDS 16MM� SUPPLY TERMINALS FOR LINE+ (DC24V), 0V AND FE (FUNCTIONAL EARTH). Min Qty: 1 | 0 |
|
$57.0800 / $72.3800 | Buy Now |