Part Details for 18P3327S16 by Hammond Manufacturing
Overview of 18P3327S16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18P3327S16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7683
|
Newark | Inner Panel, Enclosure, 316 Ss, Natural, Panel Type:Inner Panel, Panel Material:316 Stainless Steel, Body Color:Natural, For Use With:Hammond 1418, 1447, Pjw And Phw Series 36" X 30" Wallmount Enclosures, Product Range:18P Series Rohs Compliant: Yes |Hammond 18P3327S16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$405.8300 / $416.3200 | Buy Now |
DISTI #
3937-18P3327S16-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$774.1090 / $905.1300 | Buy Now |
DISTI #
164-18P3327S16-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$427.7500 | Buy Now |
DISTI #
546-18P3327S16
|
Mouser Electronics | Electrical Enclosure Accessories Perf Panel 33 x 27 - Fits Encl. 36 x 30 - Stainless RoHS: Compliant | 0 |
|
$409.4100 / $413.8800 | Order Now |
DISTI #
74723542
|
RS | PANEL 33 X 27 - FITS ENCL. 36 | Hammond Manufacturing 18P3327S16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$411.1300 | RFQ |
|
Onlinecomponents.com | Stainless Steel Inner Panel RoHS: Compliant | 13 Factory Stock |
|
$436.8300 / $462.3500 | Buy Now |
|
Powell Electronics | PANEL 33 X 27 - FITS ENCL. 36 Min Qty: 1 | 9 |
|
$425.7600 / $497.8200 | Buy Now |
|
Master Electronics | Stainless Steel Inner Panel RoHS: Compliant | 13 Factory Stock |
|
$436.8300 / $462.3500 | Buy Now |