Part Details for 18P2727 by Hammond Manufacturing
Overview of 18P2727 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18P2727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8559
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond 1418, 1447, Pjw And Phw Series 30" X 30" Wallmount Enclosures, External Height - Metric:686Mm Rohs Compliant: Yes |Hammond 18P2727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$123.5400 / $139.7800 | Buy Now |
DISTI #
18P2727-ND
|
DigiKey | PANEL INNER 27X27" WHITE Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$119.5402 / $134.8200 | Buy Now |
DISTI #
546-18P2727
|
Mouser Electronics | Electrical Enclosure Accessories Panel 27 x 27 - Fits Encl. 30 x 30 - Steel/Wht RoHS: Compliant | 1 |
|
$119.5400 / $134.4300 | Buy Now |
DISTI #
70316500
|
RS | Panel, Inner Panel, Steel, Mounting, Wallmount | Hammond Manufacturing 18P2727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$127.6800 / $134.4000 | Buy Now |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 73 Factory Stock |
|
$132.4500 / $145.7000 | Buy Now |
|
Powell Electronics | steel inner panel Min Qty: 1 | 8 |
|
$127.4900 / $145.7000 | Buy Now |
|
Chip1Cloud | PANEL INNER 27X27" WHITE | 29000 |
|
RFQ | |
|
Master Electronics | steel inner panel RoHS: Compliant | 73 Factory Stock |
|
$132.4500 / $145.7000 | Buy Now |