Part Details for 18N10 by Goford Semiconductor
Overview of 18N10 by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-18N10TR-ND
|
DigiKey | MOSFET N-CH 100V 25A TO-252 Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.1510 / $0.1820 | Buy Now |
DISTI #
3141-18N10CT-ND
|
DigiKey | N100V,RD(MAX)<53M@10V,RD(MAX)<63 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2031 In Stock |
|
$0.2375 / $0.8800 | Buy Now |
DISTI #
77827439
|
Verical | N-Channel Enhancement Mode Power MOSFET Min Qty: 2500 Package Multiple: 2500 Date Code: 2316 | Americas - 50000 |
|
$0.1510 / $0.1820 | Buy Now |