Part Details for 18M391K by Gowanda Electronics Corporation
Overview of 18M391K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18M391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-18M391KTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8746 | Buy Now |
DISTI #
18M391K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 18M391K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5808 / $1.8957 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $4.3200 | Buy Now |
Part Details for 18M391K
18M391K CAD Models
18M391K Part Data Attributes
|
18M391K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
18M391K
Gowanda Electronics Corporation
General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.155 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.775 mm | |
Package Length | 11.125 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.87 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 18M391K
This table gives cross-reference parts and alternative options found for 18M391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18M391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/05A3R9KP | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 18M391K vs M39010/05A3R9KP |
1840-20K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 18M391K vs 1840-20K |
1840R-20K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 18M391K vs 1840R-20K |
M39010/05A3R9KR | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 18M391K vs M39010/05A3R9KR |
RM391K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 18M391K vs RM391K |
MS75101-2 | General Purpose Inductor, 3.9uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 18M391K vs MS75101-2 |
M39010/05A3R9KM | General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 18M391K vs M39010/05A3R9KM |