Part Details for 18HM53-DT-42.000F-D1 by Mercury Electronic Ind Co Ltd
Overview of 18HM53-DT-42.000F-D1 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58W241000FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), / | |
DA7280-00FV2 | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces |
Part Details for 18HM53-DT-42.000F-D1
18HM53-DT-42.000F-D1 CAD Models
18HM53-DT-42.000F-D1 Part Data Attributes
|
18HM53-DT-42.000F-D1
Mercury Electronic Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18HM53-DT-42.000F-D1
Mercury Electronic Ind Co Ltd
Oscillator, 12.5MHz Min, 42MHz Max, 42MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 42 MHz | |
Operating Frequency-Min | 12.5 MHz | |
Operating Frequency-Nom | 42 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 2 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |