There are no models available for this part yet.
Overview of 18DH-07 by Aeroflex / Inmet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ593018DHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x3Pin, G/F, LCP, 6.0mm*2.5mm*3.0mm, Color-Black, T&R, W/CAP | |
G800MR306018DHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR Surfacemount, 1x2Pin, G/F, LCP, 6.0mm*2.5mm_5.0mm, Color-Black | |
G800LQ592018DHR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x4Pin,Gold Flash,LCP,6.0mm*2.5mm*3.0mm |
Price & Stock for 18DH-07 by Aeroflex / Inmet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18DH-07
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$90.0500 | Buy Now |