Part Details for 18D-4-20-11C-19 by Payne Controls Company
Overview of 18D-4-20-11C-19 by Payne Controls Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3710W01446R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1X1 18D 10G |
Price & Stock for 18D-4-20-11C-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7623
|
Newark | Variable Transformer, Thermocouple Type:-, Operating Temperature Max:50°C, Operating Temperature Min:10°C, Temperature Accuracy ±:-, Output Voltage Max:478V, Output Voltage Min:-, Product Range:-, Height:305Mm, Length:153Mm Rohs Compliant: No |Payne Engineering 18D-4-20-11C-19 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |