Part Details for 18CS-3-MO4-120/60 by Fabco-Air
Overview of 18CS-3-MO4-120/60 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1018CSW#TRPBF | Analog Devices | uP 2x Comp | |
LT1118CS8-5#PBF | Analog Devices | L IQ, L Drop, 800mA, Source & | |
LT1218CS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for 18CS-3-MO4-120/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72158441
|
RS | Solenoid Valve, Directional Control, 3 Way NC, Conduit, 1800 Series | Fabco-Air 18CS-3-MO4-120/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.8700 | RFQ |