Part Details for 18B220 by Hammond Manufacturing
Results Overview of 18B220 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18B220 Information
18B220 by Hammond Manufacturing is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 18B220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8539
|
Newark | Terminal Straps Rohs Compliant: Yes |Hammond 18B220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$62.5100 / $66.7100 | Buy Now |
DISTI #
18B220-ND
|
DigiKey | BRACKET ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$64.1400 | Buy Now |
DISTI #
546-18B220
|
Mouser Electronics | Electrical Enclosure Accessories Terminal Bracket - Qty 2 - Fits 20" w encl - Steel/Wht RoHS: Compliant | 0 |
|
$60.2300 / $64.1400 | Order Now |
DISTI #
70316484
|
RS | Terminal Bracket, Bracket, Horizontal, Vertical, Mounting, Steel, White | Hammond Manufacturing 18B2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6700 / $72.2900 | RFQ |
|
Onlinecomponents.com | bracket assembly RoHS: Compliant | 3 Factory Stock |
|
$58.3200 / $78.4300 | Buy Now |
|
Powell Electronics | TERMINAL STRAPS 16.5L Min Qty: 1 | 2 |
|
$82.7100 | Buy Now |
|
Master Electronics | bracket assembly RoHS: Compliant | 3 Factory Stock |
|
$58.3200 / $78.4300 | Buy Now |
Part Details for 18B220
18B220 CAD Models
18B220 Part Data Attributes
|
18B220
Hammond Manufacturing
Buy Now
|
Compare Parts:
18B220
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |