Part Details for 18AWG SOLID TINNED CU by MWS Wire Industries
Overview of 18AWG SOLID TINNED CU by MWS Wire Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft | |
MP-5FRJ12UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ12 (6 conductor) 7ft | |
MP-5FRJ11UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 7ft |
Price & Stock for 18AWG SOLID TINNED CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-18AWG SOLID TINNED CU
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 79 |
|
RFQ |