Part Details for 18AH-25M by Aeroflex / Inmet
Overview of 18AH-25M by Aeroflex / Inmet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 18AH-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH-25M
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |