Part Details for 18AH-08 by Cobham PLC
Overview of 18AH-08 by Cobham PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC7918AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC24M18AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC2418AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for 18AH-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36361258
|
Verical | Attenuator 18GHz 8dB Min Qty: 2 Package Multiple: 1 Date Code: 2005 | Americas - 16 |
|
$47.8500 | Buy Now |
DISTI #
C1S106700020051
|
Chip1Stop | Attenuators RoHS: Compliant pbFree: Yes | 16 |
|
$58.3000 / $70.9000 | Buy Now |