Diodes
18TQ045S
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, D2PAK-3

Overview of 18TQ045S by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 18TQ045S by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 18TQ045S by Sensitron Semiconductors

18TQ045S
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-263
Package Description
D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.53 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
470 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
18 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 18TQ045S
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, D2PAK-3
    VS

Alternate Parts for 18TQ045S

This table gives cross-reference parts and alternative options found for 18TQ045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18TQ045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-18TQ045STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies 18TQ045S vs VS-18TQ045STRRPBF
VS-18TQ045STRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 18TQ045S vs VS-18TQ045STRL-M3
18TQ045S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 Sensitron Semiconductors 18TQ045S vs 18TQ045S-G
18TQ045S Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies 18TQ045S vs 18TQ045S
18TQ045STRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 International Rectifier 18TQ045S vs 18TQ045STRL
VS-18TQ045S-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 18TQ045S vs VS-18TQ045S-M3
18TQ045S-GT4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 Sensitron Semiconductors 18TQ045S vs 18TQ045S-GT4
VS-18TQ045STRR-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 18TQ045S vs VS-18TQ045STRR-M3
Part Number Description Manufacturer Compare
VS-18TQ045STRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 18TQ045S vs VS-18TQ045STRL-M3
VS-18TQ045S-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 18TQ045S vs VS-18TQ045S-M3
VS-18TQ045STRR-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 18TQ045S vs VS-18TQ045STRR-M3
18TQ045STRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies 18TQ045S vs 18TQ045STRL
18TQ045S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 Sensitron Semiconductors 18TQ045S vs 18TQ045S-G
18TQ045S-GT4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 Sensitron Semiconductors 18TQ045S vs 18TQ045S-GT4
18TQ045S Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies 18TQ045S vs 18TQ045S

Related Parts for 18TQ045S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18TQ045S by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18TQ045S by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 18TQ045S would you like to use for your alert(s)?
  • Please alert me when 18TQ045S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18TQ045S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18TQ045S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18TQ045S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18TQ045S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18TQ045S by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: