Part Details for 18H-07S-034 by Amphenol Corporation
Overview of 18H-07S-034 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18H-07S-034
18H-07S-034 CAD Models
18H-07S-034 Part Data Attributes
|
18H-07S-034
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
18H-07S-034
Amphenol Corporation
Circular DIN Connector, 7 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.9 | |
Body/Shell Style | SOCKET | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 7 |