Part Details for 18F-06S-231 by Amphenol Corporation
Overview of 18F-06S-231 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18F-06S-231
18F-06S-231 CAD Models
18F-06S-231 Part Data Attributes
|
18F-06S-231
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
18F-06S-231
Amphenol Corporation
Circular DIN Connector, 6 Contact(s), Female, Cable Mount, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for 18F-06S-231
This table gives cross-reference parts and alternative options found for 18F-06S-231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18F-06S-231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18F-06S-234 | Circular DIN Connector, 6 Contact(s), Female, Cable Mount, Socket | Amphenol Corporation | 18F-06S-231 vs 18F-06S-234 |