Part Details for 189RV0029 by KNSCHA
Overview of 189RV0029 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189RV0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 63V 280mA100KHz 500m100KHz 20% SMDD8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 815 |
|
$0.0548 / $0.0954 | Buy Now |