Part Details for 189HS038XO2124K by Glenair Inc
Overview of 189HS038XO2124K by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS038XO2124K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189HS038XO2124K
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 189HS038XO2124K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE189HS038XO2124K
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 189HS038XO2124K
189HS038XO2124K CAD Models
189HS038XO2124K Part Data Attributes
|
189HS038XO2124K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
189HS038XO2124K
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |