Part Details for 189HS016NF1707-6 by Glenair Inc
Overview of 189HS016NF1707-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS016NF1707-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9304
|
Newark | Connector |Glenair 189HS016NF1707-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$254.4700 / $974.5800 | Buy Now |
DISTI #
3937-189HS016NF1707-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,568.4600 | Buy Now |
DISTI #
189HS016NF1707-6
|
Avnet Americas | Connector Accessories Straight Backshell With Banding Strain Relief Environmental Resistant Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: 189HS016NF1707-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | |
DISTI #
654-189HS016NF17076
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF STRAIGHT RoHS: Not Compliant | 0 |
|
$578.1000 | Order Now |
DISTI #
71077504
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$541.9000 | Buy Now |
DISTI #
77931118
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$555.7949 / $925.5256 | Buy Now |
DISTI #
GLE189HS016NF1707-6
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$538.1628 / $917.2504 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 42 |
|
$666.9500 / $1,110.6300 | Buy Now |