Part Details for 189HS016NF1707-4B by Glenair Inc
Overview of 189HS016NF1707-4B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS016NF1707-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9302
|
Newark | Connector |Glenair 189HS016NF1707-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$275.0100 / $1,014.7600 | Buy Now |
DISTI #
3937-189HS016NF1707-4B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,521.3000 | Buy Now |
DISTI #
189HS016NF1707-4B
|
Avnet Americas | Connector Accessories Straight Backshell With Banding Strain Relief Environmental Resistant Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: 189HS016NF1707-4B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-189HS016NF17074B
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RLF STRT BAND STRAP RoHS: Not Compliant | 0 |
|
$854.4800 | Order Now |
DISTI #
71077710
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$193.2564 / $600.6667 | Buy Now |
DISTI #
77931957
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$600.6667 / $963.6795 | Buy Now |
DISTI #
GLE189HS016NF1707-4B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 1 |
|
$581.6110 / $955.0631 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 5 |
|
$720.8000 / $1,156.4200 | Buy Now |