Part Details for 189HS016M1305-4 by Glenair Inc
Overview of 189HS016M1305-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS016M1305-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9269
|
Newark | Connector |Glenair 189HS016M1305-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$238.1800 / $878.8800 | Buy Now |
DISTI #
3937-189HS016M1305-4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,317.4800 | Buy Now |
DISTI #
189HS016M1305-4
|
Avnet Americas | Connector Accessories Straight Backshell With Banding Strain Relief Environmental Resistant Aluminum Electroless Nickel Finish Shell Size 13 - Bulk (Alt: 189HS016M1305-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-189HS016M13054
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF STRAIGHT RoHS: Compliant | 0 |
|
$541.1200 | Order Now |
DISTI #
71077436
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 13 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$167.3718 / $520.2308 | Buy Now |
DISTI #
77931947
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 13 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$520.2308 / $834.6410 | Buy Now |
DISTI #
GLE189HS016M1305-4
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$503.7269 / $827.1784 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 7 |
|
$624.2800 / $1,001.5700 | Buy Now |