Part Details for 189HS016M1105-3B by Glenair Inc
Overview of 189HS016M1105-3B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS016M1105-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9267
|
Newark | Connector |Glenair 189HS016M1105-3B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$246.9900 / $911.3800 | Buy Now |
DISTI #
3937-189HS016M1105-3B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,366.2000 | Buy Now |
DISTI #
189HS016M1105-3B
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 189HS016M1105-3B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
654-189HS016M11053B
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RLF STRT BAND STRAP RoHS: Compliant | 0 |
|
$561.1300 | Order Now |
DISTI #
71077707
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 11 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.5769 / $372.9487 | Buy Now |
DISTI #
77932163
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 11 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$372.9487 / $865.5000 | Buy Now |
DISTI #
GLE189HS016M1105-3B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$522.3600 / $857.7615 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 20 |
|
$647.3700 / $1,038.6000 | Buy Now |