Part Details for 189HS016M1105-3 by Glenair Inc
Overview of 189HS016M1105-3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HS016M1105-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9266
|
Newark | Connector |Glenair 189HS016M1105-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.8900 / $870.4000 | Buy Now |
DISTI #
3937-189HS016M1105-3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,304.7900 | Buy Now |
DISTI #
189HS016M1105-3
|
Avnet Americas | Connector Accessories Straight Backshell With Banding Strain Relief Environmental Resistant Aluminum Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 189HS016M1105-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-189HS016M11053
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF STRAIGHT RoHS: Compliant | 8 |
|
$622.2900 / $887.8100 | Buy Now |
DISTI #
71077629
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 11 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$165.7564 / $692.1795 | Buy Now |
DISTI #
77931442
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 180° 11 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$692.1795 / $826.5897 | Buy Now |
DISTI #
GLE189HS016M1105-3
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$498.8731 / $819.1991 | Buy Now |
Part Details for 189HS016M1105-3
189HS016M1105-3 CAD Models
189HS016M1105-3 Part Data Attributes
Alternate Parts for 189HS016M1105-3
This table gives cross-reference parts and alternative options found for 189HS016M1105-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 189HS016M1105-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
189HS016J1105-3 | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex | 189HS016M1105-3 vs 189HS016J1105-3 |
189HS016N1105-3 | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex | 189HS016M1105-3 vs 189HS016N1105-3 |
189HS016NF1105-3 | Glenair Inc | Check for Price | Fiber Optic Connector Adapter, Simplex | 189HS016M1105-3 vs 189HS016NF1105-3 |