There are no models available for this part yet.
Overview of 189HM016NF2511 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 189HM016NF2511 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH9238
|
Newark | Connector |Glenair 189HM016NF2511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$473.3700 / $1,812.9900 | Buy Now | |
DISTI #
3937-189HM016NF2511-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,908.1900 | Buy Now | |
DISTI #
189HM016NF2511
|
Avnet Americas | Connector Accessories 45° Elbow Backshell With Banding Strain Relief Environmental Resistant Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 25 - Bulk (Alt: 189HM016NF2511) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
654-189HM016NF2511
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF 45DEG ELBOW RoHS: Not Compliant | 0 |
|
$1,542.2300 | Order Now | |
DISTI #
71077401
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 45° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$323.6667 / $1,033.9359 | Buy Now | |
DISTI #
77931221
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 45° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,033.9359 / $1,721.7308 | Buy Now | |
DISTI #
GLE189HM016NF2511
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$1,001.1352 / $1,706.3365 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 3 |
|
$1,240.7200 / $2,066.0800 | Buy Now |
CAD Models for 189HM016NF2511 by Glenair Inc
Part Data Attributes for 189HM016NF2511 by Glenair Inc
189HM016NF2511
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
189HM016NF2511Glenair IncVS
-