Part Details for 189HM016M1307 by Glenair Inc
Overview of 189HM016M1307 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HM016M1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9234
|
Newark | Connector |Glenair 189HM016M1307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$421.1800 / $1,613.0800 | Buy Now |
DISTI #
3937-189HM016M1307-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,595.9900 | Buy Now |
DISTI #
189HM016M1307
|
Avnet Americas | Connector Accessories 45° Elbow Backshell With Banding Strain Relief Environmental Resistant Aluminum Electroless Nickel Finish Shell Size 13 - Bulk (Alt: 189HM016M1307) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
654-189HM016M1307
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF 45DEG ELBOW RoHS: Compliant | 0 |
|
$1,336.1100 | Order Now |
DISTI #
71077613
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 45° 13 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$287.9744 / $919.9231 | Buy Now |
DISTI #
77932495
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 45° 13 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$919.9231 / $1,531.8846 | Buy Now |
DISTI #
GLE189HM016M1307
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$890.7393 / $1,518.1879 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 19 |
|
$1,103.9100 / $1,838.2600 | Buy Now |
Part Details for 189HM016M1307
189HM016M1307 CAD Models
189HM016M1307 Part Data Attributes
|
189HM016M1307
Glenair Inc
Buy Now
|
Compare Parts:
189HM016M1307
Glenair Inc
|
Samacsys Manufacturer | Glenair |