-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6881-ND
|
DigiKey | TERM BLK HEADER 2POS GREEN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
900 In Stock |
|
$1.7875 / $2.1800 | Buy Now |
DISTI #
651-1899139
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Feed Through Header RoHS: Compliant | 276 |
|
$1.7800 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning RoHS: Compliant |
200 In Stock |
|
$1.7200 / $1.9700 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 100 |
|
$1.8126 / $4.1829 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 40 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 1240 |
|
$2.0915 / $4.1829 | Buy Now |
DISTI #
1899139
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Feed Through Header RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$1.7300 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1899139
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1899139
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |