-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZEC 1,5/12-7,5-LPV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1898473-ND
|
DigiKey | TERM BLOCK PCB Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8340 | Buy Now |
DISTI #
651-1898473
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.5/12-7.5-LPV RoHS: Compliant | 0 |
|
$21.8300 | Order Now |
DISTI #
71560730
|
RS | PCB 7.5mm 16AWG 630V 10A 12 Position Combicon Control Series | Phoenix Contact 1898473 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2400 / $30.3500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$21.3500 / $30.3200 | Buy Now |
DISTI #
000000000000183904
|
Sager | Pluggable Terminal Blocks ZEC 1.5/12-7.5-LPV Min Qty: 50 | 0 |
|
$24.7800 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$21.3500 / $30.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1898473
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1898473
Phoenix Contact
ZEC 1,5/12-7,5-LPV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |