Part Details for 1898/8C SL005 by Alpha Wire
Overview of 1898/8C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1898/8C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3519
|
Newark | Unshielded Multiconductor Cable 8 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1898/8C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$407.1200 | Buy Now |
DISTI #
1898/8CSL005-ND
|
DigiKey | CABLE 8COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
17 In Stock |
|
$322.3184 / $393.5900 | Buy Now |
DISTI #
3937-1898/8CSL005-ND
|
DigiKey | CABLE 8COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
2 In Stock |
|
$725.3500 | Buy Now |
DISTI #
602-1898/8C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 8 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 6 |
|
$326.8300 / $362.8300 | Buy Now |
DISTI #
70140478
|
RS | Multiconductor Cable, 8C, 18 AWG, Slate PVC, 1898C Series | Alpha Wire 1898/8C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 8 |
|
$352.6600 | Buy Now |
DISTI #
1898/8C-SL005
|
TME | Wire, Alpha Essential C&C, 8x18AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 3 |
|
$118.0700 / $152.9000 | Buy Now |
|
Powell Electronics | 1898/8C SLATE 100 FT Min Qty: 1 | 2 |
|
$398.9400 | Buy Now |
Part Details for 1898/8C SL005
1898/8C SL005 CAD Models
1898/8C SL005 Part Data Attributes
|
1898/8C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1898/8C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |