Part Details for 1898/6C SL002 by Alpha Wire
Overview of 1898/6C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1898/6C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3514
|
Newark | Unshielded Multiconductor Cable 6 Conductor 18Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1898/6C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,051.5300 | Buy Now |
DISTI #
1898/6CSL002-ND
|
DigiKey | CABLE 6COND 18AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$832.5050 / $854.5000 | Buy Now |
DISTI #
602-1898/6C-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 6C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$832.5000 / $854.3600 | Order Now |
DISTI #
70140476
|
RS | Multiconductor Cable, 6C, 18 AWG, Slate PVC, 1898C Series | Alpha Wire 1898/6C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$854.5000 | Buy Now |
Part Details for 1898/6C SL002
1898/6C SL002 CAD Models
1898/6C SL002 Part Data Attributes:
|
1898/6C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1898/6C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |