Part Details for 1898/12C SL005 by Alpha Wire
Overview of 1898/12C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for 1898/12C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3528
|
Newark | Unshielded Multiconductor Cable, 12 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1898/12C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$593.3000 | Buy Now |
DISTI #
3937-1898/12CSL005-ND
|
DigiKey | CABLE 12COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,057.0500 | Buy Now |
DISTI #
A1898/12CS-100-ND
|
DigiKey | CABLE 12COND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$469.7200 | Buy Now |
DISTI #
602-1898/12C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 12 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 1 |
|
$469.7100 | Buy Now |
DISTI #
70140019
|
RS | Multiconductor Cable, 12C, 18 AWG, Slate PVC, 1898C Series | Alpha Wire 1898/12C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$513.9400 | RFQ |
DISTI #
1898/12C-SL005
|
TME | Wire, Alpha Essential C&C, 12x18AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 0 |
|
$200.6500 / $257.9800 | RFQ |
Part Details for 1898/12C SL005
1898/12C SL005 CAD Models
1898/12C SL005 Part Data Attributes
|
1898/12C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1898/12C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |