-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1897543-2-ND
|
DigiKey | MQS MCP HYB 22P PLUG ASSY Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5685 | Buy Now |
DISTI #
1897543-2
|
Avnet Americas | AMP1897543-2 - Trays (Alt: 1897543-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.5170 / $0.5837 | Buy Now |
DISTI #
571-1897543-2
|
Mouser Electronics | Automotive Connectors 22POS MIXED MQS REC RoHS: Compliant | 817 |
|
$0.5590 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$0.5030 | Buy Now |
DISTI #
AMP1897543-2
|
Heilind Electronics | 22POS MIXED MQS REC | Americas - 0 in Stock |
|
$0.6132 / $0.6415 | Buy Now |
|
Onlinecomponents.com | 22POS MIXED MQS REC RoHS: Compliant | 0 |
|
$0.5460 / $0.8210 | Buy Now |
DISTI #
AMP1897543-2
|
Interstate Connecting Components | 22POS MIXED MQS REC | 0 |
|
$0.6132 / $0.6415 | Buy Now |
DISTI #
1897543-2
|
Avnet Abacus | (Alt: 1897543-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 3 |
|
$0.8088 / $0.8952 | Buy Now |
|
Master Electronics | 22POS MIXED MQS REC RoHS: Compliant | 0 |
|
$0.5460 / $0.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1897543-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1897543-2
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 14.44 inch | |
Body Depth | 5.55 inch | |
Body Length | 10.07 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 1.08 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |