Part Details for 1896170000 by Weidmüller Interface GmbH & Co. KG
Overview of 1896170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2701
|
Newark | Terminal Block, Din Rail, 2 Position, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Push In, Rated Current:-, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1896170000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1896170000
|
Avnet Americas | Conn Feed-Thru 2 POS ST - Bulk (Alt: 1896170000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail RoHS: Compliant |
10 In Stock |
|
$2.2200 / $3.4500 | Buy Now |
DISTI #
1896170000
|
Avnet Abacus | Conn Feed-Thru 2 POS ST (Alt: 1896170000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail RoHS: Compliant |
10 In Stock |
|
$2.2200 / $3.4500 | Buy Now |