Part Details for 1896/9C SL001 by Alpha Wire
Overview of 1896/9C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/9C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3500
|
Newark | Unshielded Multiconductor Cable 9 Conductor 20Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1896/9C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,732.6900 | Buy Now |
DISTI #
1896/9CSL001-ND
|
DigiKey | CABLE 9COND 20AWG SLATE Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
4000 In Stock |
|
$1.5607 | Buy Now |
DISTI #
602-1896/9C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 9C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,571.2200 | Order Now |
DISTI #
70140588
|
RS | Multiconductor Cable, 9C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt, 1896C Series | Alpha Wire 1896/9C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,707.5800 | Buy Now |
DISTI #
1896/9C-SL001
|
TME | Wire, Alpha Essential C&C, 9x20AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$926.4400 / $1,191.1400 | RFQ |
Part Details for 1896/9C SL001
1896/9C SL001 CAD Models
1896/9C SL001 Part Data Attributes
|
1896/9C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1896/9C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |