Part Details for 1896/8C SL002 by Alpha Wire
Results Overview of 1896/8C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/8C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4243307
|
Farnell | CABLE, 8CORE, 20AWG, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 1 |
|
$479.1908 / $488.9646 | Buy Now |
DISTI #
1896/8CSL002-ND
|
DigiKey | CABLE 8COND 20AWG SLATE Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$1.8335 / $2.0257 | Buy Now |
DISTI #
602-1896/8C-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 8 Conductor Communication Cable, Unshielded, 500 ft - Slate RoHS: Compliant | 4 |
|
$966.2100 / $1,079.9900 | Buy Now |
DISTI #
70140470
|
RS | Multiconductor Cable, 8C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt, 1896C Series | Alpha Wire 1896/8... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,003.0400 | RFQ |