Part Details for 1896/4C SL005 by Alpha Wire
Overview of 1896/4C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/4C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9069
|
Newark | Unshielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1896/4C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$100.6200 / $111.5600 | Buy Now |
DISTI #
1896/4CSL005-ND
|
DigiKey | CABLE 4COND 20AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
88 In Stock |
|
$90.6300 / $93.5100 | Buy Now |
DISTI #
602-1896/4C-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 26 |
|
$90.6300 / $93.5100 | Buy Now |
DISTI #
70140013
|
RS | Multiconductor Cable, 4C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt, 1896C Series | Alpha Wire 1896/4C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 16 |
|
$95.3400 | Buy Now |
DISTI #
1896/4C-SL005
|
TME | Wire, Alpha Essential C&C, 4x20AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 4 |
|
$45.8200 / $58.9100 | Buy Now |
Part Details for 1896/4C SL005
1896/4C SL005 CAD Models
1896/4C SL005 Part Data Attributes
|
1896/4C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1896/4C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |