Part Details for 1896/4C SL001 by Alpha Wire
Overview of 1896/4C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/4C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2120
|
Newark | Unshielded Multiconductor Cable, 4 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1896/4C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$778.6400 | Buy Now |
DISTI #
1896/4CSL001-ND
|
DigiKey | CABLE 4COND 20AWG SLATE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
12 In Stock |
|
$616.4567 / $622.1300 | Buy Now |
DISTI #
602-1896/4C-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 10 |
|
$628.7900 / $634.5800 | Buy Now |
DISTI #
70140015
|
RS | Multiconductor Cable, 4C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt | Alpha Wire 1896/4C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$622.1300 | RFQ |
DISTI #
1896/4C-SL001
|
TME | Wire, Alpha Essential C&C, 4x20AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$330.2400 / $424.6000 | RFQ |
Part Details for 1896/4C SL001
1896/4C SL001 CAD Models
1896/4C SL001 Part Data Attributes
|
1896/4C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1896/4C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |