Part Details for 1896/8C-SL001 by Alpha Wire
Overview of 1896/8C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/8C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 8 Conductors 20AWG 6.9mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$1,619.9800 / $1,701.7500 | Buy Now |
DISTI #
1896/8C-SL001
|
TME | Wire, Alpha Essential C&C, 8x20AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 0 |
|
$748.6600 / $962.5600 | RFQ |
|
Master Electronics | Multi-Conductor Cable 8 Conductors 20AWG 6.9mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$1,619.9800 / $1,701.7500 | Buy Now |