Part Details for 1896/6C-SL001 by Alpha Wire
Overview of 1896/6C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1896AYRSZRL | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
DC1896A | Analog Devices | LTC3633AEFE-3 Demo Board I 3.6 |
Price & Stock for 1896/6C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 6 Conductors 20AWG 6.5mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$1,065.0600 / $1,124.6100 | Buy Now |
DISTI #
1896/6C-SL001
|
TME | Wire, Alpha Essential C&C, 6x20AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 1 |
|
$575.5700 / $740.0200 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 6 Conductors 20AWG 6.5mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 9 Factory Stock |
|
$1,065.0600 / $1,124.6100 | Buy Now |