Part Details for 1896/5C-SL005 by Alpha Wire
Overview of 1896/5C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118966-001LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 36P24S | |
10118966-002LF | Amphenol Communications Solutions | HPCE STMT REC 36P24S | |
10122189-606TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Minitek® 2.00mm Pitch, Board To Board Connector, Receptacle, Vertical, Bottom Entry, Surface Mount, Double Row, 6 Positions.. |
Price & Stock for 1896/5C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock 36 Factory Stock |
|
$118.4000 / $125.7800 | Buy Now |
DISTI #
1896/5C-SL005
|
TME | Wire, Alpha Essential C&C, 5x20AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 4 |
|
$68.5200 / $88.0900 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock 36 Factory Stock |
|
$118.4000 / $125.7800 | Buy Now |