There are no models available for this part yet.
Overview of 1896/5C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1896AYRSZ | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
AD1896AYRSZRL | Analog Devices | 192kHz 8:1 Stereo Samp Rate Co | |
DC1896A | Analog Devices | LTC3633AEFE-3 Demo Board I 3.6 |
Price & Stock for 1896/5C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 37 Factory Stock |
|
$820.5000 / $845.6200 | Buy Now | ||
DISTI #
1896/5C-SL001
|
TME | Wire, Alpha Essential C&C, 5x20AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 1 |
|
$496.6600 / $638.5600 | Buy Now | |
Master Electronics | Multi-Conductor Cable 5 Conductors 20AWG 5.9mm 300VAC - Gray - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 37 Factory Stock |
|
$820.5000 / $845.6200 | Buy Now |