Part Details for 1896/15C SL002 by Alpha Wire
Overview of 1896/15C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1896/15C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3508
|
Newark | Unshielded Multiconductor Cable 15 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1896/15C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,688.7700 | Buy Now |
DISTI #
1896/15CSL002-ND
|
DigiKey | CABLE 15COND 20AWG SLATE 500' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$1,521.1000 | Buy Now |
DISTI #
602-1896/15C-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 15 Conductor Communication Cable, Unshielded, 500 ft - Slate | 0 |
|
$1,531.4000 | Order Now |
DISTI #
70134426
|
RS | Multiconductor Cable,15C,20 AWG,7x28,TC, PVC Ins, Slate PVC Jkt | Alpha Wire 1896/15C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,664.3000 | RFQ |
Part Details for 1896/15C SL002
1896/15C SL002 CAD Models
1896/15C SL002 Part Data Attributes
|
1896/15C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1896/15C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |