-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, 1-Trnsvr, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1894K-33LF-ND
|
DigiKey | IC CONTROLLER ETHERNET 32QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
1894K-33LF
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP Tray - Trays (Alt: 1894K-33LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.3909 / $3.8715 | Buy Now |
DISTI #
972-1894K-33LF
|
Mouser Electronics | Ethernet ICs 3.3V 10/100 PHY RMII RoHS: Compliant | 803 |
|
$3.5000 / $6.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$3.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$3.2600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 490 |
|
$6.0045 / $8.0264 | Buy Now |
DISTI #
1894K-33LF
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP Tray (Alt: 1894K-33LF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1894K-33LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1894K-33LF
Renesas Electronics Corporation
Interface Circuit, 1-Trnsvr, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 1894K-33LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1894K-33LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT86RF230-ZUR | Interface Circuit, CMOS | Microchip Technology Inc | 1894K-33LF vs AT86RF230-ZUR |
1894-40KLF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 1894K-33LF vs 1894-40KLF |
1894KI-33LFT | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | 1894K-33LF vs 1894KI-33LFT |
TJA1028TK/3V3/20,1 | TJA1028 - LIN transceiver with integrated voltage regulator SON 8-Pin | NXP Semiconductors | 1894K-33LF vs TJA1028TK/3V3/20,1 |
1894K-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1894K-33LF vs 1894K-44LFT |
1894KI-34LF | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | 1894K-33LF vs 1894KI-34LF |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1894K-33LF vs 1894-40KLFT |
82562EP | Interface Circuit, PBGA64, PLASTIC, BGA-64 | Intel Corporation | 1894K-33LF vs 82562EP |
FIN721601G_NL | Interface Circuit, PBGA256, 27 X 27 MM, 1.27 MM PITCH, MO-149, TBGA-256 | Fairchild Semiconductor Corporation | 1894K-33LF vs FIN721601G_NL |
1894KI-43LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 1894K-33LF vs 1894KI-43LF |