Part Details for 1894972 by Phoenix Contact
Overview of 1894972 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1894972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.4100 / $11.0100 | Buy Now |
DISTI #
000000000000183784
|
Sager | Pluggable Terminal Blocks 8 Pos 2.5mm pitch Through Hole Header | 0 |
|
Buy Now | |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.4100 / $11.0100 | Buy Now |
Part Details for 1894972
1894972 CAD Models
1894972 Part Data Attributes
|
1894972
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1894972
Phoenix Contact
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 4 A | |
Rated Voltage | 80 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |