Part Details for 1894215 by Phoenix Contact
Overview of 1894215 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1894215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1894215-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3930 | Buy Now |
DISTI #
651-1894215
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.9400 / $3.7200 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 20 A, Number of positions: 2, Pitch: 7.62 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.6100 / $3.2000 | Buy Now |
DISTI #
000000000000052482
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.2600 / $3.6500 | Buy Now |
|
Master Electronics | Header, Nominal current: 20 A, Number of positions: 2, Pitch: 7.62 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.6100 / $3.2000 | Buy Now |
Part Details for 1894215
1894215 CAD Models
1894215 Part Data Attributes
|
1894215
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1894215
Phoenix Contact
PC 4/ 2-G-7,62 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |